39593-0205

Heilind Number:MOL39593-0205
Manufacturer:Molex
Manufacturer Number:39593-0205
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-0205
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:3 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:5
PCB Thickness (Recommended):2 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395930205
SKU:MOL39593-0205

Detailed Description

Introducing the Eurostyle Fixed Mount Terminal Block, part of our ESE series. This 45° angled connector features a single row with 5 contacts, allowing for secure and efficient wire termination. With a pitch of 5mm and a voltage rating of 300V, it offers reliable performance in various applications. The one-piece design and 3mm tail length simplify installation on PCBs with a thickness of 2mm. Rated for 10A, this terminal block accommodates wire sizes from 24 to 18 AWG, ensuring versatility. Operating in temperatures ranging from -40 to 105°C, it meets rigorous industry standards for durability. With UL certification and lead-free soldering capability, it aligns with environmental regulations. Ideal for PCB mounting, this terminal block is a dependable solution for your connectivity needs.