39593-0206

Heilind Number:MOL39593-0206
Manufacturer:Molex
Manufacturer Number:39593-0206
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-0206
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:3 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:6
PCB Thickness (Recommended):2 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395930206
SKU:MOL39593-0206

Detailed Description

Introducing the Eurostyle Fixed Mount Terminal Block, part of our ESE 39593 series, designed for secure and efficient wire connections in electronic assemblies. With a 10 A amperage and 300 V voltage rating, this terminal block features a single row layout, ideal for streamlined PCB setups. The 45° orientation and 5 mm pitch offer versatility in mounting options, while the one-piece component design ensures easy installation. Tailored for various wire sizes, from 24 AWG to 18 AWG and .2 - 2.08 mm², it provides flexibility in connectivity. Operating in a wide temperature range from -40 to 105 °C, with UL agency certification, this terminal block guarantees reliability in diverse environments. Suitable for lead-free processes such as reflow, it withstands soldering temperatures up to 260 °C, with a maximum of 5 seconds duration and 135 cycles. Whether for industrial or commercial applications, this terminal block is a dependable solution for your PCB assembly needs.