39593-0207

Heilind Number:MOL39593-0207
Manufacturer:Molex
Manufacturer Number:39593-0207
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45° Wire Entry Fixed Mount PCB Terminal Block, with Screw Pressure Clamp, Green Housing, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-0207
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:3 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:7
PCB Thickness (Recommended):2 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm²
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395930207
SKU:MOL39593-0207

Detailed Description

Enhance your electronic connections with our Eurostyle Fixed Mount Terminal Block, part of the ESE 39593 series. This high-quality component features a 45° Angle orientation, accommodating up to 7 contacts with a pitch of 5mm. With a durable one-piece design and a secure tail length of 3mm, it ensures reliable performance in various applications. Operating at temperatures ranging from -40 to 105°C, and with a voltage rating of 300V and an amperage of 10A, it meets stringent industry standards. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it offers versatility in assembly. Certified by UL (E48521) and compliant with RoHS regulations, it guarantees safety and environmental responsibility. Whether for industrial or commercial use, this terminal block is a dependable choice for your PCB mounting needs.