| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-0209 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395930209 |
| SKU: | MOL39593-0209 |
39593-0209
| Heilind Number: | MOL39593-0209 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39593-0209 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, a versatile component from our ESE series. With a 10 A amperage rating and 300 V voltage capacity, this terminal block is ideal for various power and signal applications. Featuring a single row design, it offers easy PCB integration with no mounting required. The 5 mm pitch and 45° angle orientation ensure efficient connectivity, while the one-piece construction with 9 loaded contacts guarantees reliable performance. With a wide wire size compatibility, ranging from 24 AWG to 14 AWG, and operating temperature range of -40 to 105 °C, it is suitable for diverse environments. Certified for high standards, including UL agency certification, and compliant with lead-free processes, this terminal block prioritizes both quality and sustainability. Perfect for use in PCB assemblies, it's a crucial component for your connectivity needs.

