39593-0210

Heilind Number:MOL39593-0210
Manufacturer:Molex
Manufacturer Number:39593-0210
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-0210
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:3 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
PCB Thickness (Recommended):2 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395930210
SKU:MOL39593-0210

Detailed Description

Introducing our Eurostyle Fixed Mount connector from the ESE series, a reliable solution for your PCB terminal block needs. With a 10 A amperage and 300 V voltage rating, this connector is designed for efficient power transmission. Featuring a single row, 45° angle orientation, and 5 mm pitch, it allows for easy and secure PCB mounting. The one-piece component, with 10 contacts loaded, ensures seamless connectivity. Suitable for wire sizes ranging from 24 AWG to 18 AWG, this connector offers versatility in usage. With an operating temperature range of -40 to 105 °C and UL agency certification, it guarantees high performance and safety standards. Its lead-free solder process capability and reflow compatibility make it ideal for various assembly processes. Whether for industrial or commercial applications, this Eurostyle connector is a dependable choice for your connectivity needs.