39593-0211

Heilind Number:MOL39593-0211
Manufacturer:Molex
Manufacturer Number:39593-0211
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-0211
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:3 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:11
PCB Thickness (Recommended):2 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395930211
SKU:MOL39593-0211

Detailed Description

Enhance your PCB connectivity with our Eurostyle Fixed Mount Terminal Block, part of the ESE 39593 series. Featuring a 45° Angle orientation and accommodating 11 contacts, this component ensures secure and efficient power distribution. With a 10 A amperage and 300 V voltage rating, it offers reliable performance in various applications. The one-piece design, 5 mm pitch, and 3 mm tail length facilitate easy installation on 2 mm thick PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability. Certified by UL (E48521) for quality assurance, this terminal block is suitable for lead-free processes, including reflow soldering. Its compatibility with wire sizes ranging from 24 AWG to 18 AWG makes it versatile for different project requirements. Upgrade your connectivity solutions with this essential component.