39593-0212

Heilind Number:MOL39593-0212
Manufacturer:Molex
Manufacturer Number:39593-0212
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-0212
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:3 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
PCB Thickness (Recommended):2 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395930212
SKU:MOL39593-0212

Detailed Description

Experience seamless connectivity with our Eurostyle Fixed Mount terminal block, part of the ESE 39593 series. Designed for optimal performance, this terminal block features a 10 A amperage rating and can accommodate up to 12 contacts, with a 45° angled orientation for easy access. With a durable one-piece construction and a 3 mm tail length, this terminal block ensures secure connections in a variety of applications. Its operating temperature range of -40 to 105 °C and UL agency certification guarantee reliability, while its lead-free process capability and RoHS compliance make it environmentally friendly. Perfect for PCB mounting, this terminal block is a versatile and essential component for your electronic projects.