39593-0214

Heilind Number:MOL39593-0214
Manufacturer:Molex
Manufacturer Number:39593-0214
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-0214
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:3 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:14
PCB Thickness (Recommended):2 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395930214
SKU:MOL39593-0214

Detailed Description

Enhance your PCB connectivity with our ESE Eurostyle Fixed Mount Terminal Block. Designed for seamless integration, this component features a single row layout with 14 loaded contacts, suitable for wire sizes ranging from 24 to 18 AWG. With a pitch of 5mm and a voltage rating of 300V, it offers reliable performance in various applications. The 45° angle orientation and 3mm tail length ensure efficient PCB mounting, while the operating temperature range of -40 to 105°C guarantees durability in harsh environments. Certified by UL (E48521) and compliant with RoHS standards, this terminal block is a dependable solution for your electronic projects.