39593-0215

Heilind Number:MOL39593-0215
Manufacturer:Molex
Manufacturer Number:39593-0215
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-0215
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:3 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:15
PCB Thickness (Recommended):2 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395930215
SKU:MOL39593-0215

Detailed Description

Introducing the Eurostyle Fixed Mount Terminal Block, a reliable solution for secure electrical connections. Designed for versatile applications, this connector features a single row with 15 contacts, accommodating various wire sizes from 24 AWG to 14 AWG. With a pitch of 5mm and a voltage rating of 300V, it ensures efficient power distribution. The 45° angle orientation and 3mm tail length offer easy installation on PCBs with a thickness of 2mm. Operating temperature range from -40°C to 105°C and UL certification guarantee performance and safety. Suitable for lead-free soldering processes, it withstands up to 260°C and 135 cycles, meeting industry standards for reliability. Perfect for industrial and commercial use, this terminal block is an essential component for your connectivity needs.