39593-0218

Heilind Number:MOL39593-0218
Manufacturer:Molex
Manufacturer Number:39593-0218
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-0218
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:3 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:18
PCB Thickness (Recommended):2 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395930218
SKU:MOL39593-0218

Detailed Description

Enhance your electronic connections with our ESE Eurostyle Fixed Mount Terminal Block. Perfect for secure, high-performance applications, this connector features a 45° Angle orientation, accommodating 18 contacts with a pitch of 5mm. With a maximum amperage of 10A and voltage rating of 300V, it ensures reliable power distribution. The one-piece component is designed for easy installation on 2mm PCBs, with a tail length of 3mm. Operating efficiently in temperatures ranging from -40 to 105°C, it meets rigorous industry standards, including UL certification. With compatibility for various wire sizes and lead-free soldering capabilities, it offers versatility for diverse projects. Trust in our terminal block for durable and efficient connectivity solutions.