39593-0220

Heilind Number:MOL39593-0220
Manufacturer:Molex
Manufacturer Number:39593-0220
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-0220
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:3 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:20
PCB Thickness (Recommended):2 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395930220
SKU:MOL39593-0220

Detailed Description

Introducing our Eurostyle Fixed Mount Terminal Block, part of the ESE series, designed for secure and efficient electrical connections. With a 10 A amperage rating and 300 V voltage capacity, this terminal block features a single row connector type with 20 contacts loaded, suitable for various wire sizes ranging from 24 AWG to 18 AWG. Its 45° angle orientation and 3 mm tail length offer flexibility in PCB assembly, while its durable construction ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Certified by UL for quality assurance, this terminal block is lead-free and compatible with reflow soldering processes, with a maximum solder process temperature of 260 °C. Ideal for PCB mounting in industrial applications, this one-piece component is a dependable solution for your connectivity needs.