39593-0222

Heilind Number:MOL39593-0222
Manufacturer:Molex
Manufacturer Number:39593-0222
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-0222
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:3 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:22
PCB Thickness (Recommended):2 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395930222
SKU:MOL39593-0222

Detailed Description

Introducing our Eurostyle Fixed Mount Terminal Block, part of the ESE series. This one-piece component features a 45° angle orientation, accommodating 22 contacts with a pitch of 5mm. Suitable for 10A and 300V, it offers reliable connectivity for various wire sizes, from 24 to 14 AWG (.2 - 2.08 mm²). With a tail length of 3mm and operating temperature range of -40 to 105°C, it ensures durability in diverse environments. Certified with UL E48521, it guarantees quality and safety in PCB applications. Its lead-free process capability and reflow soldering compatibility make it easy to integrate, with a maximum solder process temperature of 260°C and 135 cycles at peak temperature. Not stackable and without a locking feature to the mating part, it's designed for straightforward installation in electronic systems. Explore this essential component for your PCB mounting needs, meeting RoHS compliance standards.