39593-0223

Heilind Number:MOL39593-0223
Manufacturer:Molex
Manufacturer Number:39593-0223
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-0223
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:3 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:23
PCB Thickness (Recommended):2 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395930223
SKU:MOL39593-0223

Detailed Description

Introducing the Eurostyle Fixed Mount Terminal Block, a reliable solution for secure wire connections in electronic assemblies. This 45° Angle orientation, One Piece component features 23 contacts loaded on a single row, accommodating wire sizes ranging from 24 AWG to 18 AWG. With a 10 A amperage rating and 300 V voltage capacity, it ensures efficient power transmission. Operating within a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. UL agency certified and lead-free process capable, it meets stringent quality standards. Perfect for PCB mounting with a 2 mm thickness, it offers easy installation. Whether for industrial or commercial applications, this terminal block guarantees durability and performance.