| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-0502 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Number of Contacts Loaded: | 2 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Entry Angle: | 45° Angle |
| Part Aliases: | 0395930502 |
| SKU: | MOL39593-0502 |
39593-0502
Specifications
Detailed Description
Enhance connectivity with our Eurostyle Fixed Mount Terminal Block, designed for seamless integration on PCBs. Featuring a 45° Angle orientation for optimal positioning, this high-quality connector accommodates wire sizes ranging from 24 AWG to 18 AWG, ensuring versatility in your applications. With a maximum amperage of 10 A and a voltage rating of 300 V, it guarantees reliable power transmission. The one-piece component, UL agency certified and lead-free process capable, offers peace of mind in terms of safety and environmental compliance. Its stackable design and 5 mm pitch make it suitable for various configurations, while the 2 mm PCB thickness accommodates secure mounting. Ideal for both residential and industrial use, this terminal block is a dependable solution for your connectivity needs.

