| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-0503 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Number of Contacts Loaded: | 3 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Entry Angle: | 45° Angle |
| Part Aliases: | 0395930503 |
| SKU: | MOL39593-0503 |
39593-0503
| Heilind Number: | MOL39593-0503 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39593-0503 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle 45° Wire Entry Fixed Mount PCB Terminal Block, with Screw Pressure Clamp, Green Housing, Modular, 3 Circuits
More >>Specifications
Detailed Description
Introducing the ESE Eurostyle Fixed Mount Terminal Block series, designed for secure and efficient PCB connections. With a 10A rating and 300V voltage, these one-piece connectors offer reliable performance in various applications. Featuring a 5mm pitch and 45° angle orientation, they provide easy and space-saving installation. Suitable for wire sizes ranging from 24 AWG to 18 AWG, these blocks accommodate diverse connectivity needs. With UL agency certification and lead-free process capability, they meet high industry standards for safety and environmental compliance. Whether for industrial or commercial use, these terminal blocks ensure dependable power distribution on your PCBs.

