| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-0602 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395930602 |
| SKU: | MOL39593-0602 |
39593-0602
Specifications
Detailed Description
Take your PCB assembly to the next level with our Eurostyle Fixed Mount connector from the ESE series. This 10 A connector features a straight body orientation with a vertical pitch of 5 mm, offering reliable performance in a range of applications. With a voltage rating of 300 V and an operating temperature range of -40 to 105 °C, it ensures durability and stability in various environments. The one-piece component design, along with a tail length of 2.9 mm, facilitates easy installation. Suitable for 22 AWG to 18 AWG wire sizes, this connector is versatile and efficient. It is also UL certified, guaranteeing quality and safety. Perfect for use in terminal blocks on PCBs, this connector is a must-have for your electronic projects.

