| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-0605 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395930605 |
| SKU: | MOL39593-0605 |
39593-0605
Specifications
Detailed Description
Experience seamless connectivity with our Eurostyle Fixed Mount Terminal Block, a part of the ESE series. Designed for high performance, it features a straight body orientation and a vertical orientation for efficient installation. With a pitch of 5mm and a maximum voltage of 300V, this terminal block is ideal for various applications. Its one-piece component type, along with a tail length of 2.9mm, ensures secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. With UL agency certification and lead-free process capability, this terminal block meets international quality standards. Suitable for wire sizes ranging from 22 to 14 AWG, it offers versatility in connectivity. Explore our range of PCB mount terminal blocks for efficient and reliable solutions.

