39593-0606

Heilind Number:MOL39593-0606
Manufacturer:Molex
Manufacturer Number:39593-0606
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, Green Housing, Low Profile, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-0606
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Body Orientation:Straight
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:One Piece
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:6
PCB Thickness (Recommended):2 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395930606
SKU:MOL39593-0606

Detailed Description

Elevate your PCB connections with our ESE - Eurostyle Fixed Mount Terminal Block series. Designed for seamless integration, these connectors feature a straight body orientation with a 5mm pitch, accommodating up to 6 contacts with a maximum amperage of 10A and voltage rating of 300V. Engineered for durability, they operate reliably in a wide temperature range from -40 to 105°C, making them suitable for various industrial applications. With a tail length of 2.9mm and compatibility with wire sizes ranging from 22 to 14 AWG, these terminal blocks offer versatile connectivity options. Trust in their quality, as they are UL certified (E48521) and capable of lead-free reflow soldering processes. Explore the possibilities with these essential components for your electronic assemblies.