| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-0610 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395930610 |
| SKU: | MOL39593-0610 |
39593-0610
Specifications
Detailed Description
Enhance your circuit connections with our Eurostyle Fixed Mount Terminal Block, featuring a straight body orientation for seamless integration. This high-quality component boasts a 10 A amperage rating and can accommodate up to 10 contacts. With a voltage capacity of 300 V, it ensures reliable performance in various applications. The one-piece design and 5 mm pitch make installation a breeze, while the 2.9 mm tail length offers flexibility in connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this terminal block is a durable and efficient solution for your PCB mounting needs. Rest assured of its quality, as it meets UL agency certification standards. Upgrade your setup with this essential connector, ideal for wire sizes ranging from 22 AWG to 18 AWG.

