| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-0613 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 13 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395930613 |
| SKU: | MOL39593-0613 |
39593-0613
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Fixed Mount Terminal Block, boasting a 13-contact capacity suitable for various wire sizes, including 22 AWG to 18 AWG. Its durable one-piece design, with a vertical orientation and straight body, ensures secure and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. With UL agency certification and lead-free process capability, this terminal block complies with industry standards for safety and sustainability. Perfect for industrial applications, it offers easy assembly on PCBs with a 2mm thickness, featuring a 5mm pitch for seamless integration. Its high solder process temperature tolerance of 260°C and excellent durability with 135 cycles at peak temperature make it a dependable choice for demanding projects. Explore its versatility in enhancing connectivity solutions for your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516487 - Packaging Method/Quantity Changing. To inform customers of MLQ and DU change for all part numbers listed below. The reason for the change is to revise delivery unit values in the SAP system. | Download | |||

