| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-0615 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395930615 |
| SKU: | MOL39593-0615 |
39593-0615
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, a reliable solution for your PCB connections. With a straight body orientation and vertical mounting type, this component features a single row design and accommodates up to 15 contacts. Operating at a maximum voltage of 300V and 10A, it is suitable for various applications. The 5mm pitch and 2.9mm tail length ensure secure connections, with compatibility for wire sizes ranging from 22 AWG to 18 AWG. Certified for use in demanding environments, it has an operating temperature range of -40 to 105°C and is lead-free, meeting RoHS compliance standards. Perfect for industrial and electronic projects, this terminal block offers efficient and durable connectivity on your PCBs.

