| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-0617 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395930617 |
| SKU: | MOL39593-0617 |
39593-0617
Specifications
Detailed Description
Enhance your circuit connectivity with our Eurostyle Fixed Mount Terminal Block. Featuring a straight body orientation and vertical orientation, this one-piece component offers reliable performance in various applications. With a 10A amperage and 300V voltage rating, it ensures efficient power transmission. Designed for easy installation, it requires no mounting type and is suitable for 2mm PCB thickness. With 17 contacts loaded, it accommodates multiple wire sizes ranging from 22 AWG to 18 AWG, making it versatile for diverse wiring needs. Operating in temperatures from -40 to 105 °C, it guarantees durability in harsh environments. Certified for lead-free processes and RoHS compliant, it meets stringent environmental standards. Ideal for PCB mounting, this terminal block is a valuable addition to your electronic assemblies.

