| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-0619 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395930619 |
| SKU: | MOL39593-0619 |
39593-0619
Specifications
Detailed Description
The Eurostyle Fixed Mount PCB Terminal Block is a high-performance, one-piece connector designed for secure and efficient wire termination in electronic assemblies. With a straight body orientation and vertical mounting capability, it offers easy integration into circuit boards. Featuring a 5mm pitch and accommodating wire sizes ranging from 22 AWG to 18 AWG, this terminal block is versatile and reliable. It is rated for 10 A and 300 V, making it suitable for a variety of industrial applications. With an operating temperature range of -40 to 105°C and UL agency certification, it ensures durability and safety in harsh environments. The lead-free process capability and RoHS compliance further enhance its environmental credentials. Whether you're working on a new project or upgrading existing systems, this terminal block is an essential component for reliable connectivity.

