| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-0622 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 22 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395930622 |
| SKU: | MOL39593-0622 |
39593-0622
Specifications
Detailed Description
Introducing the ESE Eurostyle Fixed Mount Terminal Block series, designed for seamless PCB integration with a straight body orientation and a vertical pitch of 5mm. With a maximum operating voltage of 300V and amperage of 10A, these one-piece connectors offer reliable performance in various applications. Featuring 22 contacts loaded on a single row and suitable for wire sizes ranging from 22 AWG to 18 AWG, they ensure efficient connectivity. Certified by UL (E48521) and capable of lead-free soldering through reflow processes, these terminal blocks guarantee high-quality and environmentally friendly assembly. The robust construction, with an operating temperature range of -40 to 105°C and a maximum solder process temperature of 260°C, ensures durability and stability. Perfect for use in industries requiring secure and efficient PCB mounting solutions, these Eurostyle terminal blocks are a dependable choice for your connectivity needs.

