| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-0624 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 24 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395930624 |
| SKU: | MOL39593-0624 |
39593-0624
Specifications
Detailed Description
Introducing the ESE Eurostyle Fixed Mount Terminal Block, part of the 39593 series. This one-piece component features a straight body orientation and a vertical mount type, with a pitch of 5mm for efficient connectivity. Rated for 10A and 300V, it accommodates 24 contacts and is suitable for wire sizes ranging from 22 to 14 AWG. With an operating temperature range of -40 to 105°C and UL agency certification, it ensures reliable performance in various environments. Offering lead-free process capability and compatibility with reflow soldering, this terminal block guarantees secure and durable connections on PCBs with a thickness of 2mm. Ideal for a wide range of applications, it's a dependable solution for your connectivity needs.

