| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-1502 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Number of Contacts Loaded: | 2 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Entry Angle: | 45° Angle |
| Part Aliases: | 0395931502 |
| SKU: | MOL39593-1502 |
39593-1502
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, part of the ESE series for secure and efficient connectivity. Designed for 10A and 300V, this Euro Block connector features a single row with a 5mm pitch and a 45° angle orientation for streamlined PCB integration. With a tail length of 3mm, it accommodates various wire sizes, from 24AWG to 18AWG, and 0.2-2.08mm². UL certified and lead-free solder capable, this terminal block ensures high-quality and environmentally friendly assembly processes. It's stackable and offers easy entry with its 45° angle, perfect for diverse applications in the field. Trust in its reliability and performance for your connectivity needs.

