| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-2503 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Number of Contacts Loaded: | 3 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Entry Angle: | 45° Angle |
| Part Aliases: | 0395932503 |
| SKU: | MOL39593-2503 |
39593-2503
Specifications
Detailed Description
Enhance your Eurostyle Fixed Mount terminal block setup with our ESE series connector, featuring a 45° Angle orientation for efficient PCB mounting. With a 10 A amperage rating and 300 V voltage capacity, this one-piece component ensures reliable power distribution. Suitable for various wire sizes, from 24 AWG to 18 AWG, it offers flexibility in connectivity. Certified for UL agency standards and lead-free solder processes, it guarantees quality and environmental compliance. Its stackable design and 5 mm pitch make it easy to integrate into your system, perfect for applications requiring secure and efficient terminal block connections. Elevate your PCB assembly with this essential component.

