| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3007 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933007 |
| SKU: | MOL39593-3007 |
39593-3007
| Heilind Number: | MOL39593-3007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39593-3007 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, Green Housing, 7 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Fixed Mount Terminal Block, part of the 39593 series. This one-piece component features a straight body orientation and vertical orientation, making it ideal for a variety of applications. With a 15A amperage and 300V voltage rating, it ensures reliable performance, while accommodating wire sizes ranging from 22 AWG to 14 AWG. Its 5mm pitch and 3mm tail length provide secure connections, and with UL agency certification and lead-free process capability, it meets stringent quality standards. Operating in a wide temperature range (-40 to 105°C) and suitable for PCBs up to 2mm thick, this terminal block is a versatile and durable solution for your electronic projects.

