| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3008 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933008 |
| SKU: | MOL39593-3008 |
39593-3008
Specifications
Detailed Description
Enhance your electronic connections with our high-performance Eurostyle Fixed Mount terminal block. Designed for seamless integration, this 39593 series component features a straight body orientation and vertical mounting for efficient PCB assembly. With a pitch of 5mm, it offers a secure connection for up to 8 contacts, accommodating wire sizes ranging from 22 AWG to 14 AWG. Certified for use in applications up to 300V and 105°C, this terminal block ensures reliable operation even in demanding environments. Its one-piece construction and 3mm tail length facilitate easy installation, while its lead-free process capability and RoHS compliance underline our commitment to environmental responsibility. Perfect for industrial and commercial setups, this terminal block is a versatile solution for your connectivity needs.

