| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3018 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933018 |
| SKU: | MOL39593-3018 |
39593-3018
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Fixed Mount Terminal Block, a versatile component perfect for various electronic applications. Featuring a straight body orientation and one-piece design, it ensures seamless installation and secure connections. With 18 contacts loaded in a single row at a 5mm pitch, it offers ample connectivity options. Operating at voltages up to 300V and amperages of 15A, this terminal block is suitable for diverse power requirements. Its wide wire size compatibility, ranging from 22 AWG to 18 AWG, allows for flexible use. With a tail length of 3mm and PCB thickness of 2mm, it provides a stable mounting solution. Certified for quality and reliability, this terminal block is designed to withstand harsh environmental conditions, with an operating temperature range from -40°C to 105°C. Suitable for lead-free processes and featuring a maximum solder process temperature of 260°C, it ensures efficient assembly. Explore the possibilities with this essential component in the Eurostyle Fixed Mount series.

