| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3020 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933020 |
| SKU: | MOL39593-3020 |
39593-3020
Specifications
Detailed Description
Enhance your PCB assembly with our Eurostyle Fixed Mount Terminal Block. Designed for seamless integration, this one-piece connector features 20 contacts loaded in a single row, ensuring efficient power distribution. With a straight body orientation and vertical mounting type, it offers flexibility in installation. Operating at up to 300V and 15A, it meets high-power requirements with ease. The 5mm pitch and 3mm tail length accommodate various wire sizes, from 22 AWG to 18 AWG, making it suitable for diverse applications. With a wide operating temperature range of -40 to 105°C and UL agency certification, it guarantees reliability in harsh environments. Additionally, its lead-free process capability and RoHS compliance align with environmental standards. Perfect for industrial and commercial projects, this terminal block is a crucial component for secure and efficient connectivity on your PCB.

