| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3021 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 21 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933021 |
| SKU: | MOL39593-3021 |
39593-3021
| Heilind Number: | MOL39593-3021 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39593-3021 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, Green Housing, 21 Circuits
More >>Specifications
Detailed Description
Introducing the ESE Eurostyle Fixed Mount Terminal Block, a reliable solution for secure electrical connections. With a straight body orientation and vertical mounting, this terminal block features 21 contacts loaded in a single row with a 5mm pitch. It is designed for use with wire sizes ranging from 22 to 14 AWG, and offers a maximum voltage rating of 300V at 15A. Operating in temperatures from -40 to 105°C, this terminal block is suitable for a wide range of applications. With UL agency certification and lead-free process capability, it meets high industry standards for quality and environmental compliance. Perfect for PCB mounting, this terminal block ensures efficient and durable connections for your electronic devices.

