| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3022 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 22 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933022 |
| SKU: | MOL39593-3022 |
39593-3022
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Fixed Mount Terminal Block, part of the ESE series. Featuring a straight body orientation and one-piece component design, this terminal block offers effortless vertical installation with a 5mm pitch. With a generous 22 contacts loaded and a durable construction suited for a wide range of wire sizes, from 22 to 14 AWG, it ensures reliable performance in various applications. Operating at temperatures ranging from -40 to 105°C, it's a robust solution for your connectivity needs. Additionally, this terminal block is lead-free and RoHS compliant, aligning with environmental standards. Explore seamless integration and secure your connections with this versatile PCB mount terminal block.

