| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3102 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933102 |
| SKU: | MOL39593-3102 |
39593-3102
Specifications
Detailed Description
Introducing our Eurostyle Fixed Mount Terminal Block, part of the ESE 39593 series. This versatile connector features a right-angle body orientation, ideal for horizontal PCB mounting with a 5mm pitch. With a maximum amperage of 10A and voltage rating of 300V, it offers reliable performance in various applications. The one-piece design includes two contacts loaded in a single row, with a tail length of 3.5mm for easy wire termination. Operating in a wide temperature range from -40 to 105°C, it ensures durability in harsh environments. UL agency certified and lead-free process capable, it meets stringent quality standards. Compatible with wire sizes ranging from 24 to 16 AWG, it offers flexibility in connectivity. Whether for industrial or commercial use, this terminal block provides a secure and efficient solution for your PCB connections.

