| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3104 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933104 |
| SKU: | MOL39593-3104 |
39593-3104
| Heilind Number: | MOL39593-3104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39593-3104 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Fixed Mount PCB Terminal Block, Green Housing, 4 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Eurostyle Fixed Mount Terminal Block. Designed for optimal performance, this component boasts a 10A amperage and can accommodate wire sizes ranging from 24AWG to 18AWG, making it versatile for various applications. With a durable one-piece construction and a right-angle body orientation, it ensures secure and stable connections. The 5mm pitch and 300V voltage rating further enhance its suitability for diverse projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in harsh environments. Its UL agency certification and lead-free process capability underscore its quality and compliance with industry standards. Ideal for PCB mounting, this terminal block is a valuable addition to any electronic setup.

