| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3107 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933107 |
| SKU: | MOL39593-3107 |
39593-3107
Specifications
Detailed Description
Introducing our ESE - Eurostyle Fixed Mount Terminal Block, part of the 39593 series. Designed for seamless PCB integration, this terminal block features a right-angle body orientation with a single row of 7 contacts. With a 10A, 300V rating, it ensures reliable power connectivity. The 5mm pitch and 3.5mm tail length accommodate various wire sizes, from 24AWG to 16AWG, making it versatile for different applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's a durable solution for demanding environments. With UL agency certification and lead-free process capability, this terminal block meets high-quality standards. Perfect for industrial and electronic projects, it offers secure and convenient wire termination.

