| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3110 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933110 |
| SKU: | MOL39593-3110 |
39593-3110
Specifications
Detailed Description
The Eurostyle Fixed Mount series 39593 presents a reliable connectivity solution for various applications. With a 10A current rating and 300V voltage capability, it ensures efficient power transmission. Featuring a Right Angle body orientation and horizontal orientation, it offers flexibility in installation. This one-piece connector, with 10 contacts loaded, is designed for seamless PCB mounting with a pitch of 5mm. Operating in a wide temperature range from -40°C to 105°C, it guarantees performance in diverse environments. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it accommodates different cable types. With UL agency certification and lead-free process capability, it meets high-quality standards. Its durability is evidenced by withstanding 135 cycles at the maximum solder process temperature of 260°C. Overall, this connector is a dependable choice for industrial and commercial applications, ensuring secure and efficient terminal block connections.

