| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3111 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933111 |
| SKU: | MOL39593-3111 |
39593-3111
Specifications
Detailed Description
Introducing the ESE - Eurostyle Fixed Mount series 39593, featuring a 10A amperage and ability to accommodate 11 contacts. Designed for horizontal orientation with a right-angle body, this one-piece connector offers reliable performance in PCB applications. With a pitch of 5mm and a voltage rating of 300V, it ensures efficient power transmission. The tail length of 3.5mm and compatibility with wire sizes ranging from 24 AWG to 18 AWG make it versatile for various setups. Operating within a wide temperature range of -40 to 105°C and certified for lead-free processes, it meets stringent quality standards. Ideal for use in industries demanding durable and efficient PCB mount terminal blocks.

