| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3114 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 14 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933114 |
| SKU: | MOL39593-3114 |
39593-3114
Specifications
Detailed Description
Experience seamless connectivity with our Eurostyle Fixed Mount terminal block, perfect for 10 A applications. Featuring a single row design with 14 loaded contacts, this one-piece component guarantees reliable performance. Boasting a right-angle body orientation and horizontal layout, it offers versatility in installation. With a pitch of 5 mm and a 300 V voltage rating, it ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Accommodating wire sizes from 24 to 16 AWG, as well as 0.2 to 1.31 mm², it caters to diverse needs. With UL agency certification and lead-free process capability, it meets stringent quality standards. Whether for industrial or commercial use, this terminal block is a dependable solution for your connectivity requirements.

