| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3115 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933115 |
| SKU: | MOL39593-3115 |
39593-3115
Specifications
Detailed Description
Explore the cutting-edge design of our Eurostyle Fixed Mount Terminal Block, part of the innovative 39593 series. This high-performance connector boasts a 10A amperage and 300V voltage, making it ideal for a range of applications. Featuring a single row and right-angle body orientation, it offers seamless integration in your PCB layout. With a 5mm pitch and 3.5mm tail length, it ensures efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. UL agency certified and lead-free process capable, it meets stringent industry standards. Perfect for wire sizes ranging from 24 to 16 AWG, it offers versatility in your designs. Elevate your connectivity solutions with this essential component in the PCB Mount Terminal Blocks category.

