| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3117 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933117 |
| SKU: | MOL39593-3117 |
39593-3117
Specifications
Detailed Description
Introducing the ESE Eurostyle Fixed Mount Terminal Block, a reliable solution for your electrical connections. This one-piece component features a right-angle body orientation, making it ideal for horizontal PCB mounting with a pitch of 5mm. With a maximum amperage of 10A and voltage rating of 300V, it ensures efficient power transmission. The 17 loaded contacts, suitable for wire sizes ranging from 24 AWG to 16 AWG, guarantee secure connections. Operating seamlessly in temperatures from -40 to 105°C, it is a durable choice for various applications. With UL agency certification and lead-free process capability, it meets stringent quality standards. Whether for industrial or commercial use, this terminal block is a dependable solution for your connectivity needs.

