| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3118 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933118 |
| SKU: | MOL39593-3118 |
39593-3118
Specifications
Detailed Description
Introducing the ESE Eurostyle Fixed Mount Terminal Block, a reliable and efficient connectivity solution for your electronic projects. With a 10A amperage, 300V voltage rating, and 18 loaded contacts, this terminal block is designed for high-performance applications. Featuring a right-angle body orientation and horizontal orientation, it offers versatility in installation. The one-piece component with a 5mm pitch and 3.5mm tail length ensures secure connections on PCBs with 2.5mm thickness. Compatible with wire sizes ranging from 24AWG to 18AWG, it provides flexibility in wiring. Certified with E48521 for UL agency compliance and lead-free process capability, it meets international standards for quality and environmental responsibility. Whether for industrial or commercial use, this terminal block guarantees durability and performance in every application.

