| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3120 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933120 |
| SKU: | MOL39593-3120 |
39593-3120
Specifications
Detailed Description
Upgrade your connectivity with our Eurostyle Fixed Mount Terminal Block. Designed for high-performance applications, this component features a one-piece construction with a right-angle body orientation for seamless integration. With a 10A amperage rating and 300V voltage capacity, it ensures reliable power transmission. Offering 20 contacts loaded in a single row and a 5mm pitch, it facilitates efficient PCB mounting. The tail length of 3.5mm accommodates various wire sizes, from 24AWG to 16AWG, making it versatile for different setups. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees durability in harsh environments. With UL certification and lead-free process capability, it meets industry standards for safety and environmental responsibility. Elevate your electronic connections with this essential component.

