| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3121 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 21 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933121 |
| SKU: | MOL39593-3121 |
39593-3121
| Heilind Number: | MOL39593-3121 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39593-3121 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Fixed Mount PCB Terminal Block, Green Housing, 21 Circuits
More >>Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, part of our ESE series. This single-row connector features 21 contacts, accommodating wire sizes ranging from 24 to 16 AWG. With a pitch of 5mm and a right-angle orientation, it offers a secure and space-efficient PCB mounting solution. Rated for 10A and 300V, it ensures reliable power transmission in various applications. Operating seamlessly in temperatures from -40 to 105°C, it's suitable for diverse environments. With UL certification and lead-free soldering capabilities, it meets high industry standards for safety and environmental responsibility. Perfect for PCB assembly, this terminal block guarantees efficient and durable connections.

