| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3122 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 22 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933122 |
| SKU: | MOL39593-3122 |
39593-3122
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, a versatile and reliable solution for your PCB connection needs. With a 10A amperage rating and 300V voltage capacity, this terminal block is suitable for various applications. Featuring a one-piece design and right-angle body orientation, it ensures secure and space-efficient connections on your board. The 5mm pitch and 22 contacts loaded provide ample connectivity options, while the 3.5mm tail length accommodates different wire sizes, from 24AWG to 16AWG. Operating in a wide temperature range from -40 to 105°C, it offers durability in harsh environments. With UL certification and lead-free process capability, it meets stringent quality standards. Perfect for use in industrial, commercial, and residential projects, this terminal block is a dependable choice for professionals in the field.

