| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3123 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 23 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933123 |
| SKU: | MOL39593-3123 |
39593-3123
| Heilind Number: | MOL39593-3123 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39593-3123 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Fixed Mount PCB Terminal Block, Green Housing, 23 Circuits
More >>Specifications
Detailed Description
The Eurostyle Fixed Mount Terminal Block in the 39593 series offers secure and convenient connectivity for your PCB projects. With a 10A amperage and 300V voltage rating, it ensures reliable performance. Featuring a right-angle body orientation and 5mm pitch, it's designed for efficient horizontal mounting on PCBs with a thickness of 2.5mm. With 23 contacts loaded and wire sizes ranging from 24 to 16 AWG, it accommodates various applications. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Certified by UL with lead-free process capability, it meets high-quality standards. Whether for industrial or residential use, this terminal block is a versatile and essential component for your projects.

