| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-3124 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 24 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395933124 |
| SKU: | MOL39593-3124 |
39593-3124
Specifications
Detailed Description
Introducing the ESE - Eurostyle Fixed Mount Terminal Block, part of our 39593 series. Designed for secure and efficient PCB connections, this terminal block features a right-angle body orientation and horizontal orientation for easy installation. With a 10 A amperage and 300 V voltage rating, it ensures reliable performance in various applications. The one-piece component boasts 24 loaded contacts and accommodates wire sizes ranging from 24 AWG to 16 AWG. Its durable construction, with an operating temperature range of -40 to 105 °C, makes it suitable for harsh environments. This terminal block is lead-free and ROHS compliant, meeting international standards for environmental responsibility. Perfect for use in industrial and electronic projects, it offers a convenient solution for your connectivity needs.

