39593-4303

Heilind Number:MOL39593-4303
Manufacturer:Molex
Manufacturer Number:39593-4303
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-4303
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:4.4 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
PCB Thickness (Recommended):3.4 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395934303
SKU:MOL39593-4303

Detailed Description

Enhance your circuit connections with the ESE Eurostyle Fixed Mount Terminal Block. This versatile component features a secure one-piece design, with three contacts loaded for efficient connectivity. With a 45° angle orientation and 5mm pitch, it offers easy installation on PCBs with a thickness of 3.4mm. Operating at temperatures ranging from -40 to 105°C, it ensures reliable performance in various environments. Its 10A, 300V rating accommodates a range of wire sizes, from 22 to 14 AWG or 0.33 to 2.08mm², with lead-free process capability for environmentally conscious assembly. Certified by UL (E48521) for quality assurance, it withstands up to 135 cycles at a maximum solder process temperature of 260°C. Non-stackable and with no lock to mating part, it's designed for straightforward integration into your electronic systems. Explore the possibilities with this essential component for your terminal block needs.