39593-4304

Heilind Number:MOL39593-4304
Manufacturer:Molex
Manufacturer Number:39593-4304
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-4304
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:4.4 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
PCB Thickness (Recommended):3.4 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395934304
SKU:MOL39593-4304

Detailed Description

Introducing the Eurostyle Fixed Mount Terminal Block, a key component in our ESE series. This high-quality connector features a 45° Angle orientation, with 10 A amperage and a voltage rating of 300 V for reliable power transmission. Its one-piece design, with four contacts loaded, ensures efficient connectivity in various applications. With a tail length of 4.4 mm and a termination pitch of 5 mm, it offers easy installation on PCBs with a thickness of 3.4 mm. Operating in a wide temperature range from -40 to 105 °C, it guarantees performance in diverse environments. Additionally, it is compatible with wire sizes ranging from 20 to 14 AWG, making it versatile for different wiring needs. With UL agency certification and lead-free process capability, it meets high safety and environmental standards. Whether for industrial or commercial use, this terminal block is a dependable solution for your connectivity requirements.