39593-4305

Heilind Number:MOL39593-4305
Manufacturer:Molex
Manufacturer Number:39593-4305
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-4305
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:4.4 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:5
PCB Thickness (Recommended):3.4 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395934305
SKU:MOL39593-4305

Detailed Description

Experience reliable power connectivity with our Eurostyle Fixed Mount terminal block, designed for seamless integration in your electronic circuits. This one-piece component features a 45° angle orientation, facilitating easy access and efficient wire management. With a maximum amperage of 10 A and voltage rating of 300 V, it ensures optimal performance in various applications. The 5 mm pitch and 4.4 mm tail length accommodate multiple wire sizes, from 22 AWG to 18 AWG, making it versatile for different wiring setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this terminal block is built to withstand harsh environments. Certified by UL agency E48521 and compliant with RoHS standards, it guarantees quality and environmental responsibility. Whether you're a professional in the field or a DIY enthusiast, this Eurostyle terminal block is a must-have for your PCB assembly projects. Transform your connections with ease and confidence, thanks to this essential component in the world of electronics.